SICK SKM36S Series Safety Encoder Encoder, 128ppr ppr, Sin/Cos Signal, Knurled Type, 8mm Shaft
- RS Stock No.:
- 284-9272
- Mfr. Part No.:
- SKM36S-HFA0-K02 / 1036558
- Brand:
- SICK
Subtotal (1 unit)*
$792.28
(exc. GST)
$871.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $792.28 |
*price indicative
- RS Stock No.:
- 284-9272
- Mfr. Part No.:
- SKM36S-HFA0-K02 / 1036558
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Safety Encoder | |
| Series | SKM36S | |
| Pulses Per Revolution | 128ppr | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | Sin/Cos | |
| Shaft Type | Knurled | |
| Supply Voltage | 7 → 12 V dc | |
| Shaft Diameter | 8mm | |
| IP Rating | IP50 | |
| Overall Height | 45mm | |
| Interface | HIPERFACE | |
| Overall Width | 45mm | |
| Overall Depth | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Spring Mounting Plate | |
| Maximum Operating Temperature | +110°C | |
| Current Rating | 60 mA | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Safety Encoder | ||
Series SKM36S | ||
Pulses Per Revolution 128ppr | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type Sin/Cos | ||
Shaft Type Knurled | ||
Supply Voltage 7 → 12 V dc | ||
Shaft Diameter 8mm | ||
IP Rating IP50 | ||
Overall Height 45mm | ||
Interface HIPERFACE | ||
Overall Width 45mm | ||
Overall Depth 40mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Spring Mounting Plate | ||
Maximum Operating Temperature +110°C | ||
Current Rating 60 mA | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The motor feedback systems feature a rotary communication interface, an absolute multiturn model, 128 integration periods per revolution, safety system, mechanical design, tapered shaft, spring mounting plate, and optical technology. The encoder represents the inaugural offering of a new generation of optical motor feedback systems. With 128 sine/cosine signals per revolution, this family sets the standard among MFB systems with a HIPERFACE interface. A notable feature of this generation is its exceptionally small code disk, with a mere 2 mm code track radius, enabling comprehensive scanning. This system compensates for inevitable eccentricity errors in the code disk, ball bearing, and shaft encountered in conventional systems. Moreover, the placement of the code disk in the middle of the rotary axle eliminates limitations on high angular speeds imposed by the code disk.
It offers absolute position indication with an increment number of 4,096 increments per revolution and a maximum of 4,096 revolutions. Key features of this product family include the storage of motor-specific data in the electronic type label and programmability. Certified to SIL2/PL d standards, these motor feedback systems meet current safety technology requirements and streamline the certification process.
At a glance
Motor feedback systems for the standard performance range
128 sine/cosine periods per revolution
Absolute position with a resolution of 4,096 increments per revolution and 4,096 revolutions with the multiturn system
Programming of the position value and electronic type label
Integrated version and stand-alone design
Conforms to RoHs
128 sine/cosine periods per revolution
Absolute position with a resolution of 4,096 increments per revolution and 4,096 revolutions with the multiturn system
Programming of the position value and electronic type label
Integrated version and stand-alone design
Conforms to RoHs
Your Benefit
The small dimension allows manufacturers of low-power and minimal-power motors to considerably reduce the size of their motors
The stand-alone version is ideally suited as a master and path encoders
The SKS/SKM36 motor feedback systems have strongly penetrated the drive technology market
The consistent mechanical components in SEK/SEL37 allow for a high degree of flexibility with various encoder systems
The stand-alone version is ideally suited as a master and path encoders
The SKS/SKM36 motor feedback systems have strongly penetrated the drive technology market
The consistent mechanical components in SEK/SEL37 allow for a high degree of flexibility with various encoder systems
Applications
Motion monitoring via HIPERFACE
Note
Related links
- SICK SKS36 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SKM36 Series Safety Encoder Encoder Sin/Cos Signal 15mm Shaft
- SICK SRM50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SRS50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SKS/SKM36 Series Measuring Encoder Analogue Signal 6mm Shaft
- SICK SKS36 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
