SICK SRS50 Series Absolute Encoder, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 285-4260
- Mfr. Part No.:
- SRS50-HWV0-K22 / 1037094
- Brand:
- SICK
Subtotal (1 unit)*
$1,009.35
(exc. GST)
$1,110.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.35 |
*price indicative
- RS Stock No.:
- 285-4260
- Mfr. Part No.:
- SRS50-HWV0-K22 / 1037094
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | SRS50 | |
| Shaft Type | Solid shaft | |
| Shaft Diameter | 10mm | |
| Supply Voltage | 7 → 12 V dc | |
| IP Rating | IP65 | |
| Interface | HIPERFACE | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series SRS50 | ||
Shaft Type Solid shaft | ||
Shaft Diameter 10mm | ||
Supply Voltage 7 → 12 V dc | ||
IP Rating IP65 | ||
Interface HIPERFACE | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
Used worldwide in a large variety of applications and environments - motor feedback systems of the SRS/SRM50 product family. With 1024 sine/cosine signals per revolution, this family represents the high-end solution of motor feedback systems with HIPERFACE® interface. They use a precise metal code disk and the largest possible distance between the two ball bearings. Absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions.
Storage of motor-specific data in the electronic type label and the programming are important features of this product family. The motor feedback systems certified to SIL2/PL d meet current requirements with regard to safety technology and make the certification process easier
At a glance
Motor feedback systems for the top performance range
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system
HIPERFACE® interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system
HIPERFACE® interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs
Your Benefit
Motor feedback system with HIPERFACE® interface
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multiturn design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multiturn design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance
Applications
Factory automation
Drives and controls: Jerk-free acceleration and deceleration of elevator cars
Logistics automation
Building management: Speed measurement on the elevator engine
Industrial vehicles: Motion monitoring via HIPERFACE®
Drives and controls: Jerk-free acceleration and deceleration of elevator cars
Logistics automation
Building management: Speed measurement on the elevator engine
Industrial vehicles: Motion monitoring via HIPERFACE®
Related links
- SICK SRS50 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK SRS50 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK SRS50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK ANM58B Series Optical Absolute Encoder 10mm Shaft
- SICK ANS58B Series Optical Absolute Encoder 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFS60E Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
