SICK SKM36 Series Safety Encoder Rotary Encoder 12V dc, 128 ppr ppr, Sin/Cos Signal, Knurled Type, 15 mm Shaft
- RS Stock No.:
- 284-9271
- Mfr. Part No.:
- SKM36-HFA0-K02 / 1034094
- Brand:
- SICK
Subtotal (1 unit)*
$674.36
(exc. GST)
$741.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $674.36 |
*price indicative
- RS Stock No.:
- 284-9271
- Mfr. Part No.:
- SKM36-HFA0-K02 / 1034094
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Safety Encoder | |
| Product Type | Rotary Encoder | |
| Pulses Per Revolution | 128ppr | |
| Series | SKM36 | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | Sin/Cos | |
| Shaft Type | Knurled | |
| Shaft Diameter | 15mm | |
| Interface Type | HIPERFACE | |
| IP Rating | IP50 | |
| Terminal Type | Male Connector | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 40mm | |
| Standards/Approvals | ACMA declaration of conformity, CE, CHINA-RoHS, cULus, EU declaration of conformity, UK declaration of conformity | |
| Overall Width | 45mm | |
| Overall Height | 45mm | |
| Maximum Operating Temperature | 110°C | |
| Mount Type | Plate | |
| Switching Frequency | 65kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Safety Encoder | ||
Product Type Rotary Encoder | ||
Pulses Per Revolution 128ppr | ||
Series SKM36 | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type Sin/Cos | ||
Shaft Type Knurled | ||
Shaft Diameter 15mm | ||
Interface Type HIPERFACE | ||
IP Rating IP50 | ||
Terminal Type Male Connector | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 40mm | ||
Standards/Approvals ACMA declaration of conformity, CE, CHINA-RoHS, cULus, EU declaration of conformity, UK declaration of conformity | ||
Overall Width 45mm | ||
Overall Height 45mm | ||
Maximum Operating Temperature 110°C | ||
Mount Type Plate | ||
Switching Frequency 65kHz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
Applications
Related links
- SICK SKS36 Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- SICK SKM36S Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- SICK SRM50 Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- SICK SRS50 Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- SICK DFS60 Series Safety Encoder Encoder 32V Sin/Cos Signal 10 mm Shaft
- SICK DFS60 Series Safety Encoder Encoder 32V Sin/Cos Signal 10 mm Shaft
- SICK DFS60 Series Safety Encoder Encoder 32V Sin/Cos Signal 12 mm Shaft
- SICK DFS60 Series Safety Encoder Encoder 32V Sin/Cos Signal 15 mm Shaft
