Omron Incremental Incremental Encoder, 2000 ppr, NPN Open Collector Signal, Radial, Thrust Type
- RS Stock No.:
- 215-7369
- Mfr. Part No.:
- E6C2-CWZ6C 2000P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$1,024.45
(exc. GST)
$1,126.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,024.45 |
*price indicative
- RS Stock No.:
- 215-7369
- Mfr. Part No.:
- E6C2-CWZ6C 2000P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2000 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Type | Radial, Thrust | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2000 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Type Radial, Thrust | ||
Supply Voltage 24 V dc | ||
The Omron E6C2-CWZ6C 2000P/R 2M is a incremental rotary encoder, has a rated supply voltage of 5 to 24 VDC,has a NPN output form, cable length is of 2 m.
IP64 Drip-proof Construction
Shaft Withstands Heavy Loads
Protective Circuit for Output Shorting
Shaft Withstands Heavy Loads
Protective Circuit for Output Shorting
Related links
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron E6B2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder Line Driver Signal Thrust Type, 6mm Shaft
- Omron E6C3-C Series Incremental Encoder NPN Open Collector Signal Thrust Type, 8mm Shaft
- Omron E6B2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm
