Omron E6C2 Series Incremental Incremental Encoder 24V dc, 1000 ppr ppr, NPN Open Collector Signal, 6 mm Shaft
- RS Stock No.:
- 215-7368
- Distrelec Article No.:
- 302-29-862
- Mfr. Part No.:
- E6C2-CWZ6C 1000P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$740.18
(exc. GST)
$814.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $740.18 |
*price indicative
- RS Stock No.:
- 215-7368
- Distrelec Article No.:
- 302-29-862
- Mfr. Part No.:
- E6C2-CWZ6C 1000P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | E6C2 | |
| Pulses Per Revolution | 1000ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Diameter | 6mm | |
| IP Rating | IP64 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 50mm | |
| Standards/Approvals | IEC | |
| Overall Height | 60mm | |
| Overall Width | 50mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Chassis | |
| Switching Frequency | 100kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series E6C2 | ||
Pulses Per Revolution 1000ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Diameter 6mm | ||
IP Rating IP64 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 50mm | ||
Standards/Approvals IEC | ||
Overall Height 60mm | ||
Overall Width 50mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Chassis | ||
Switching Frequency 100kHz | ||
The Omron E6C2-CWZ6C 1000P/R 2M is a incremental rotary encoder, has a rated supply voltage of 12 to 24 VDC,has a PNP output, cable length is of 2 m.
IP64 Drip-proof Construction
Shaft Withstands Heavy Loads
Protective Circuit for Output Shorting
- RS Stock No. 2157369
- Mfr. Part No. E6C2-CWZ6C 2000P/R 2M
Each
$1,039.71
- RS Stock No. 2157370
- Mfr. Part No. E6C2-CWZ6C 60P/R 2M
Each
$872.29
- RS Stock No. 2158867
- Mfr. Part No. E6C2-CWZ6C 360P/R 2M
Each
$977.86
- RS Stock No. 2688412
- Mfr. Part No. E6B2-CWZ6C 600P/R 2M
Each
$768.92
Related links
- Omron E6C2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal, 6 mm Shaft
- Omron E6C2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal, 6 mm Shaft
- Omron E6C2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 6 mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder 24V NPN Open Collector Signal, 6 mm Shaft
- Omron E6C2 Series Incremental Incremental Encoder 24V dc Open Collector Signal 6 mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 6 mm
- Omron E6B2-C Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 40
- Omron E6C2 Series Incremental Incremental Encoder 24V dc PNP Open Collector Signal, 6 mm Shaft












