Omron Incremental Incremental Encoder, 60 ppr, NPN Open Collector Signal, Radial, Thrust Type

Subtotal (1 unit)*

$951.44

(exc. GST)

$1,046.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$951.44

*price indicative

RS Stock No.:
215-7370
Distrelec Article No.:
302-29-866
Mfr. Part No.:
E6C2-CWZ6C 60P/R 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

60

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

24 V dc

The Omron E6C2-CWZ6C 60P/R 2M is a incremental rotary encoder, has a rated supply voltage of 5 to 24 VDC,has a NPN output form, cable length is of 2 m.

IP64 Drip-proof Construction
Shaft Withstands Heavy Loads
Protective Circuit for Output Shorting

Related links