Omron E6C2-C Series Incremental Incremental Encoder, 360 ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm Shaft
- RS Stock No.:
- 215-8867
- Distrelec Article No.:
- 302-29-864
- Mfr. Part No.:
- E6C2-CWZ6C 360P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$980.44
(exc. GST)
$1,078.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 1 unit(s) shipping from 23 December 2025
- Plus 1 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $980.44 |
*price indicative
- RS Stock No.:
- 215-8867
- Distrelec Article No.:
- 302-29-864
- Mfr. Part No.:
- E6C2-CWZ6C 360P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 360 | |
| Series | E6C2-C | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Type | Radial, Thrust | |
| Supply Voltage | 5 → 24 V | |
| Shaft Diameter | 6mm | |
| Resolution | 360 | |
| Steps Per Revolution | 360ppr | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | +70°C | |
| Maximum Operating Temperature | -10°C | |
| Current Rating | 80 mA | |
| Switching Frequency | 100 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 360 | ||
Series E6C2-C | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Type Radial, Thrust | ||
Supply Voltage 5 → 24 V | ||
Shaft Diameter 6mm | ||
Resolution 360 | ||
Steps Per Revolution 360ppr | ||
IP Rating IP64 | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature -10°C | ||
Current Rating 80 mA | ||
Switching Frequency 100 kHz | ||
Omron E6C2-C Series Incremental Encoder, 360 Pulses Per Revolution, 6mm Shaft Diameter - E6C2-CWZ6C 360P/R 2M
This incremental encoder is designed for precision applications in automation and industrial settings. With a radial shaft type measuring 6mm in diameter, this encoder provides 360 pulses per revolution and can operate at maximum speeds of up to 6000 rpm. It features an NPN open collector output signal, ensuring compatibility with various control systems. The encoder's supply voltage ranges from 5 to 24V, making it versatile for different installations.
Features & Benefits
• Provides 360 ppr for precise motion detection
• Supports maximum speeds of 6000 rpm, enhancing operational efficiency
• NPN open collector output ensures seamless integration
• Robust IP64 rating protects against dust and moisture
• Functions effectively within temperatures of -10°C to +70°C
• Low current rating of 80mA optimises energy consumption
• Supports maximum speeds of 6000 rpm, enhancing operational efficiency
• NPN open collector output ensures seamless integration
• Robust IP64 rating protects against dust and moisture
• Functions effectively within temperatures of -10°C to +70°C
• Low current rating of 80mA optimises energy consumption
Applications
• Utilised in robotic arms for precise positioning
• Employed in conveyor systems for accurate speed control
• Integrated into CNC machines for motion feedback
• Used in various automation equipment requiring high responsiveness
• Employed in conveyor systems for accurate speed control
• Integrated into CNC machines for motion feedback
• Used in various automation equipment requiring high responsiveness
How does the encoder ensure reliable performance in harsh conditions?
The IP64 rating serves as a protective barrier against dust ingress and moisture, ensuring dependable function in challenging environments. This level of protection extends the encoder's lifespan, guaranteeing consistent performance in industrial applications.
What voltage range is suitable for this encoder?
This incremental encoder operates efficiently within a supply voltage range of 5 to 24V, allowing it to adapt to various system requirements and ensuring compatibility with different electrical setups.
Can the encoder handle high-speed applications?
Yes, it is capable of operating at a maximum of 6000 rpm, making it suitable for applications that require rapid feedback and control in dynamic environments. This high-speed performance enhances overall system efficiency.
What type of output signal does the encoder provide?
This encoder features an NPN open collector output signal, which is advantageous for its ease of integration with PLCs and other control devices, supporting straightforward connections in automation systems.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron E6B2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron E6C2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder Line Driver Signal Thrust Type, 6mm Shaft
