Omron Incremental Incremental Encoder, 2000 ppr, NPN Open Collector Signal, Radial, Thrust Type

Subtotal (1 unit)*

$738.75

(exc. GST)

$812.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.75

*price indicative

RS Stock No.:
215-8862
Mfr. Part No.:
E6B2-CWZ6C 2000P/R 0.5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

2000

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

5 → 24 V

The Omron E6B2-CW series is an Incremental Encoder, having 2000 Pulses Per Revolution Shaft model with NPN open collector output, Pre-wired models (0.5 m)

Degree of protection IEC: IP50

Related links