Hengstler AD36 Series Optical Absolute Encoder 5V, Through Hollow Type, 8 mm Shaft
- RS Stock No.:
- 761-485
- Mfr. Part No.:
- 0545396
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,223.23
(exc. GST)
$1,345.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,223.23 |
*price indicative
- RS Stock No.:
- 761-485
- Mfr. Part No.:
- 0545396
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Overall Height | 32.8mm | |
| Overall Width | 47.6mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Type Through Hollow | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Overall Height 32.8mm | ||
Overall Width 47.6mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder delivers high-precision position feedback for brushless servo motors. With a Compact design and Advanced digital technology, it offers exceptional performance and reliability for various industrial applications.
Resolution of up to 22 Bit for singleturn and 12 Bit for multiturn
Wide operating temperature range from -40°C to +120°C
Through hollow shaft design simplifies installation while ensuring compatibility with resolver sizes
- RS Stock No. 0761483
- Mfr. Part No. 0545377
Each
$1,534.74
- RS Stock No. 0761478
- Mfr. Part No. 0545185
Each
$1,225.68
- RS Stock No. 0761368
- Mfr. Part No. 0545530
Each
$1,534.66
- RS Stock No. 0761459
- Mfr. Part No. 0541333
Each
$1,225.68
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft










