Hengstler AD36 Series Optical Absolute Encoder 5V, Through Hollow Type, 8 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$1,225.68

(exc. GST)

$1,348.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,225.68

*price indicative

RS Stock No.:
761-478
Mfr. Part No.:
0545185
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD36

Maximum Revolutions

12000rpm

Shaft Type

Through Hollow

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

PCB Connector

IP Rating

IP40

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Height

32.8mm

Standards/Approvals

UKCA

Overall Width

47.6mm

Mount Type

Flange

Maximum Operating Temperature

120°C

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler motor feedback encoder is an optical device is designed for precision in brushless servo motors, featuring a unique through hollow shaft for compatibility with resolver mountings.

Resolution ranges from 12 to 22 bits, ensuring high precision in positioning

Wide operating temperature range of -40°C to +120°C, suitable for diverse environments

Capable of 10,000 RPM continuous operation for extensive applications

Built-in diagnostic system for real-time monitoring of encoder performance

Offers interfaces including SSI, BiSS-B, and BiSS-C for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy