HARTING Har Flexicon Series PCB Terminal Block, 20-Contact, 3.81 mm Pitch, 1 Row, 14312015402000
- RS Stock No.:
- 741-314
- Mfr. Part No.:
- 14312015402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,030.56
(exc. GST)
$1,133.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,030.56 | $20.611 |
*price indicative
- RS Stock No.:
- 741-314
- Mfr. Part No.:
- 14312015402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Length | 76.2mm | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Length 76.2mm | ||
Depth 15.5mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative design ensures reliable connections while maintaining a Compact form factor.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Horizontal orientation allows for space-efficient installation
Screw termination provides secure and reliable wire connections
Rated current of 10 A supports a wide range of applications
20 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity
Mating side features Sn for enhanced durability
Housing materials include polyamide and polyphthalamide for strength
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 76.2 mm length and 15.5 mm depth facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 150 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
