Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET, 3.8 A, 20 V Enhancement, 8-Pin ChipFET SI5935CDC-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-4325
Mfr. Part No.:
SI5935CDC-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

3.8A

Maximum Drain Source Voltage Vds

20V

Package Type

ChipFET

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

156mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.1W

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Standards/Approvals

No

Width

1.7mm

Height

1.1mm

Length

3.1mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy