Vishay Isolated TrenchFET 2 Type P-Channel MOSFET, 3.1 A, 60 V Enhancement, 8-Pin SOIC SI4948BEY-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save -

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,112.50

(exc. GST)

$2,325.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.845$2,112.50-
5000 - 7500$0.84$2,100.00-
10000 +$0.834$2,085.001%

*price indicative

RS Stock No.:
919-4198
Mfr. Part No.:
SI4948BEY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

14.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.8V

Maximum Power Dissipation Pd

2.4W

Maximum Operating Temperature

175°C

Transistor Configuration

Isolated

Standards/Approvals

No

Length

5mm

Height

1.5mm

Width

4mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
TW

Dual P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy