Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET, 6.5 A, 40 V Enhancement, 8-Pin SOIC SI4909DY-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,902.50

(exc. GST)

$2,092.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$0.761$1,902.50
12500 +$0.736$1,840.00

*price indicative

RS Stock No.:
165-6282
Mfr. Part No.:
SI4909DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

41.5nC

Maximum Power Dissipation Pd

3.2W

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Length

5mm

Width

4mm

Standards/Approvals

No

Height

1.55mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy