Vishay Isolated TrenchFET 2 Type P, Type N-Channel MOSFET, 8 A, 40 V Enhancement, 8-Pin SOIC SI4554DY-T1-GE3
- RS Stock No.:
- 787-9238
- Mfr. Part No.:
- SI4554DY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 28 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.225 | $12.25 |
| 630 - 1240 | $1.224 | $12.24 |
| 1250 + | $1.191 | $11.91 |
*price indicative
- RS Stock No.:
- 787-9238
- Mfr. Part No.:
- SI4554DY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 34mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 13.3nC | |
| Maximum Power Dissipation Pd | 3.2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 34mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 13.3nC | ||
Maximum Power Dissipation Pd 3.2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 6 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC SI4559ADY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 6 A 8-Pin SOIC SI4532CDY-T1-GE3
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC SI4564DY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
