Vishay Isolated TrenchFET 2 Type N, Type P-Channel MOSFET, 8 A, 40 V Enhancement, 8-Pin SOIC SI4564DY-T1-GE3
- RS Stock No.:
- 165-7276
- Mfr. Part No.:
- SI4564DY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-7276
- Mfr. Part No.:
- SI4564DY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, -16V, +16V, +20V | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Maximum Power Dissipation Pd | 3.2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Height | 1.55mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, -16V, +16V, +20V | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Maximum Power Dissipation Pd 3.2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Height 1.55mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC SI4564DY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 6 A 8-Pin SOIC
