Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET, 4 A, 20 V Enhancement, 8-Pin SOIC SI9933CDY-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.94

(exc. GST)

$8.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$1.588$7.94
625 - 1245$1.562$7.81
1250 +$1.534$7.67

*price indicative

Packaging Options:
RS Stock No.:
710-3395
Mfr. Part No.:
SI9933CDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

20V

Package Type

SOIC

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

58mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-50°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4mm

Length

5mm

Height

1.55mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy