Vishay Isolated TrenchFET 2 N-Channel Power MOSFET, 7.5 A, 30 V Enhancement, 8-Pin SOIC SI4214DDY-T1-GE3
- RS Stock No.:
- 710-3327
- Mfr. Part No.:
- SI4214DDY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 625 more to save $27.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,460 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.734 | $8.67 | - |
| 625 - 1245 | $1.69 | $8.45 | $27.50 |
| 1250 + | $1.666 | $8.33 | $85.00 |
*price indicative
- RS Stock No.:
- 710-3327
- Mfr. Part No.:
- SI4214DDY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14.5nC | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14.5nC | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC SI9933CDY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC SI4909DY-T1-GE3
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SO-8 SI7288DP-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET
