onsemi QFET Type P-Channel MOSFET, 11.5 A, 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- RS Stock No.:
- 671-0860
- Mfr. Part No.:
- FQB12P20TM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.90
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.38 | $21.90 |
*price indicative
- RS Stock No.:
- 671-0860
- Mfr. Part No.:
- FQB12P20TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 470mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.13W | |
| Forward Voltage Vf | -5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 470mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.13W | ||
Forward Voltage Vf -5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF7P20
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF5P20
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251) FQU5P20TU
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
