onsemi QFET Type P-Channel MOSFET, 33 A, 100 V Enhancement, 3-Pin TO-263 FQB34P10TM
- RS Stock No.:
- 166-2531
- Mfr. Part No.:
- FQB34P10TM
- Brand:
- onsemi
This image is representative of the product range
Add 1600 more to save $92.80
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,871.20
(exc. GST)
$2,058.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $2.339 | $1,871.20 | - |
| 1600 - 2400 | $2.281 | $1,824.80 | $92.80 |
| 3200 + | $2.246 | $1,796.80 | $297.60 |
*price indicative
- RS Stock No.:
- 166-2531
- Mfr. Part No.:
- FQB34P10TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Power Dissipation Pd | 3.75W | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | -4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Power Dissipation Pd 3.75W | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf -4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
Automotive P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB34P10TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB22P10TM
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB27P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB47P06TM-AM002
