onsemi QFET Type P-Channel MOSFET, 11.5 A, 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- RS Stock No.:
- 166-2528
- Mfr. Part No.:
- FQB12P20TM
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save $584.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,171.20
(exc. GST)
$1,288.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $1.464 | $1,171.20 | - |
| 4000 + | $1.318 | $1,054.40 | $584.00 |
*price indicative
- RS Stock No.:
- 166-2528
- Mfr. Part No.:
- FQB12P20TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 470mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.13W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 470mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.13W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -5V | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Height 4.83mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB22P10TM
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB34P10TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB27P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB47P06TM-AM002
