onsemi QFET Type P-Channel MOSFET, 5.2 A, 200 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.989$19.89-
20 - 20$1.941$19.412%
30 +$1.914$19.143%

*price indicative

RS Stock No.:
862-8776
Mfr. Part No.:
FQPF7P20
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

QFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

690mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

19nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

45W

Forward Voltage Vf

-5V

Maximum Operating Temperature

150°C

Height

16.07mm

Width

4.9mm

Length

10.36mm

Standards/Approvals

No

Automotive Standard

No

QFET® P-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy