onsemi QFET Type P-Channel MOSFET, 3.7 A, 200 V Enhancement, 3-Pin IPAK (TO-251) FQU5P20TU
- RS Stock No.:
- 145-4405
- Mfr. Part No.:
- FQU5P20TU
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4405
- Mfr. Part No.:
- FQU5P20TU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Series | QFET | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 3.7 A | |
| Maximum Drain Source Voltage (Vds) | 200 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | IPAK (TO-251) | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 5 V | |
| Height | 7.57 mm | |
| Length | 6.8 mm | |
| Maximum Drain Source Resistance (Rds) | 1.4 Ω | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 45 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 10 nC | |
| Width | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Series QFET | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 3.7 A | ||
Maximum Drain Source Voltage (Vds) 200 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type IPAK (TO-251) | ||
Automotive Standard No | ||
Forward Voltage (Vf) 5 V | ||
Height 7.57 mm | ||
Length 6.8 mm | ||
Maximum Drain Source Resistance (Rds) 1.4 Ω | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 45 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Typical Gate Charge (Qg) @ Vgs 10 nC | ||
Width 2.5 mm | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay Type P-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU9110PBF
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB12P20TM
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF7P20
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF5P20
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin IPAK (TO-251) RFD14N05L
