Infineon HEXFET N-Channel MOSFET, 33 A, 100 V Enhancement, 3-Pin TO-247 IRFP140NPBF

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.94

(exc. GST)

$4.33

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 72 left, ready to ship from another location
  • Plus 110 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$3.94-
7 - 12$3.881%
13 +$3.813%

*price indicative

RS Stock No.:
541-1269
Distrelec Article No.:
303-41-344
Mfr. Part No.:
IRFP140NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

94nC

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

140W

Maximum Operating Temperature

175°C

Length

15.9mm

Width

5.3mm

Standards/Approvals

No

Height

20.3mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 33A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRFP140NPBF


This MOSFET plays a crucial role in improving efficiency and performance across various electronic applications. It is designed to accommodate high currents and voltages, offering dependable power management solutions in automation systems, electronics, and mechanical industries. Its ability to function under extreme conditions ensures versatility in numerous applications.

Features & Benefits


• Maximum continuous drain current of 33A for enhanced load capabilities

• Drain-source voltage rating of up to 100V for effective performance

• Low maximum drain-source resistance of 52 mΩ for efficient operation

• Designed for power dissipation of 140W to manage thermal conditions

• Typical gate charge of 94 nC at 10V for rapid switching speeds

Applications


• Reliable use in switching power supplies

• Motor control for accurate operation

• High current in power conversion systems

• Integration into power amplifiers for improved signal amplification

What is the maximum voltage this component can handle?


It withstands a maximum drain-source voltage of 100V, suitable for high-voltage applications.

How does the gate charge affect the operation?


A typical gate charge of 94 nC at 10V facilitates faster switching, enhancing circuit efficiency.

What are the thermal characteristics of this component?


It operates effectively between -55°C and +175°C, ensuring reliability in different environments.

Can this component be used in automation projects?


Yes, its high continuous current capacity and voltage ratings are ideal for various automation applications.

How does the low RDS(on) enhance its performance?


The low maximum drain-source resistance helps to reduce conduction losses, leading to more energy-efficient operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy