Infineon HEXFET N-Channel MOSFET, 33 A, 150 V Enhancement, 3-Pin IPAK IRFU4615PBF
- RS Stock No.:
- 262-6780
- Mfr. Part No.:
- IRFU4615PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 3000 units)*
$4,587.00
(exc. GST)
$5,046.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 3000 + | $1.529 | $4,587.00 |
*price indicative
- RS Stock No.:
- 262-6780
- Mfr. Part No.:
- IRFU4615PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 144W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 144W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin IPAK IRFU4615PBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
