Infineon HEXFET N-Channel MOSFET, 33 A, 100 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 919-4902
- Mfr. Part No.:
- IRFP140NPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$48.75
(exc. GST)
$53.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $1.95 | $48.75 |
| 50 - 75 | $1.902 | $47.55 |
| 100 + | $1.872 | $46.80 |
*price indicative
- RS Stock No.:
- 919-4902
- Mfr. Part No.:
- IRFP140NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 140W | |
| Typical Gate Charge Qg @ Vgs | 94nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 140W | ||
Typical Gate Charge Qg @ Vgs 94nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Height 20.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 33A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRFP140NPBF
Features & Benefits
Applications
What is the maximum voltage this component can handle?
How does the gate charge affect the operation?
What are the thermal characteristics of this component?
Can this component be used in automation projects?
How does the low RDS(on) enhance its performance?
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP140NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF540NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IRF540NLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF540NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF540NSTRRPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
