Infineon HEXFET N-Channel MOSFET, 33 A, 100 V Enhancement, 3-Pin TO-262 IRF540NLPBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $80.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

$159.60

(exc. GST)

$175.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$3.192$159.60-
250 +$2.872$143.60$80.00

*price indicative

RS Stock No.:
165-8115
Mfr. Part No.:
IRF540NLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-262

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

130W

Typical Gate Charge Qg @ Vgs

71nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.83mm

Height

9.65mm

Standards/Approvals

No

Length

10.67mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy