STMicroelectronics STripFET N-Channel MOSFET, 2.4 A, 100 V Enhancement, 4-Pin SOT-223 STN2NF10

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.81

(exc. GST)

$12.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 1,965 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$2.362$11.81-
1000 - 1995$2.296$11.482%
2000 +$2.268$11.343%

*price indicative

Packaging Options:
RS Stock No.:
486-2149
Distrelec Article No.:
304-42-966
Mfr. Part No.:
STN2NF10
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-223

Series

STripFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

260mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

10nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

3.3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

6.5mm

Height

1.8mm

Width

3.5mm

Standards/Approvals

No

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy