STMicroelectronics STripFET N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-220 STP30NF10
- RS Stock No.:
- 168-6102
- Mfr. Part No.:
- STP30NF10
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$109.20
(exc. GST)
$120.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,800 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.184 | $109.20 | - |
| 250 + | $1.966 | $98.30 | 9% |
*price indicative
- RS Stock No.:
- 168-6102
- Mfr. Part No.:
- STP30NF10
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 115W | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 115W | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP30NF10
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP40NF10
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP24NF10
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP40NF10L
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD30NF06LT4
