STMicroelectronics STripFET N-Channel MOSFET, 4 A, 60 V Enhancement, 4-Pin SOT-223 STN3NF06L
- RS Stock No.:
- 485-7399
- Mfr. Part No.:
- STN3NF06L
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1000 more to save $60.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.15
(exc. GST)
$13.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 9,110 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $2.43 | $12.15 | - |
| 1000 - 1995 | $2.37 | $11.85 | $60.00 |
| 2000 + | $2.338 | $11.69 | $184.00 |
*price indicative
- RS Stock No.:
- 485-7399
- Mfr. Part No.:
- STN3NF06L
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | STripFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 3.3W | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series STripFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 3.3W | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 STN4NF03L
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 STN2NF10
- STMicroelectronics STN3N Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STN3N Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06
