STMicroelectronics STripFET Type P-Channel MOSFET, 3 A, 60 V Enhancement, 4-Pin SOT-223 STN3P6F6
- RS Stock No.:
- 165-5345
- Mfr. Part No.:
- STN3P6F6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 20000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,700.00
(exc. GST)
$2,968.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.675 | $2,700.00 | - |
| 20000 + | $0.652 | $2,608.00 | 3% |
*price indicative
- RS Stock No.:
- 165-5345
- Mfr. Part No.:
- STN3P6F6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.6W | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.6W | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel STripFET™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
- STMicroelectronics STripFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 STN4NF03L
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06L
