STMicroelectronics STripFET N-Channel MOSFET, 6.5 A, 30 V Enhancement, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,708.00

(exc. GST)

$1,880.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.427$1,708.00-
20000 +$0.385$1,540.009%

*price indicative

RS Stock No.:
920-6676
Mfr. Part No.:
STN4NF03L
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

30V

Series

STripFET

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.3W

Typical Gate Charge Qg @ Vgs

6.5nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-16V, +16V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.5mm

Height

1.8mm

Standards/Approvals

No

Length

6.5mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy