Infineon OptiMOS-TM3 N-Channel MOSFET, 80 A, 100 V N, 3-Pin PG-TO-220 IPP086N10N3GXKSA1
- RS Stock No.:
- 273-7467
- Mfr. Part No.:
- IPP086N10N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $4.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 446 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.635 | $9.27 | - |
| 10 - 18 | $4.16 | $8.32 | $4.75 |
| 20 - 98 | $4.08 | $8.16 | $11.10 |
| 100 - 248 | $3.34 | $6.68 | $129.50 |
| 250 + | $2.955 | $5.91 | $420.00 |
*price indicative
- RS Stock No.:
- 273-7467
- Mfr. Part No.:
- IPP086N10N3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS-TM3 | |
| Package Type | PG-TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC1 | |
| Width | 40mm | |
| Height | 1.5mm | |
| Length | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS-TM3 | ||
Package Type PG-TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, JEDEC1 | ||
Width 40mm | ||
Height 1.5mm | ||
Length 40mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V N, 3-Pin PG-TO-220 IPP086N10N3GXKSA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V N, 8-Pin PG-TDSON-8 BSZ440N10NS3GATMA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 80 V N, 3-Pin TO-252
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 80 V N, 3-Pin TO-252 IPD135N08N3GATMA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ028N04LSATMA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON BSZ150N10LS3GATMA1
