Infineon OptiMOS-TM3 N-Channel MOSFET, 45 A, 80 V N, 3-Pin TO-252 IPD135N08N3GATMA1

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save $20.48

View bulk pricing options

Subtotal (1 pack of 20 units)*

$25.28

(exc. GST)

$27.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 620$1.264$25.28-
640 - 1240$1.232$24.64$20.48
1260 +$1.212$24.24$65.52

*price indicative

Packaging Options:
RS Stock No.:
218-3041
Mfr. Part No.:
IPD135N08N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-252

Series

OptiMOS-TM3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

13.5mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

79W

Typical Gate Charge Qg @ Vgs

19nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.73mm

Width

6.22mm

Height

2.41mm

Automotive Standard

No

The Infineon OptiMOS™ series N-channel power MOSFET. The OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).

N-channel, normal level

100% avalanche tested

Pb-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy