Infineon OptiMOS-TM3 N-Channel MOSFET, 18 A, 100 V N, 8-Pin PG-TDSON-8 BSZ440N10NS3GATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-7030
Mfr. Part No.:
BSZ440N10NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-TDSON-8

Series

OptiMOS-TM3

Mount Type

Through Hole

Pin Count

8

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Power Dissipation Pd

29W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 3 power transistor offers superior solutions for high efficiency and high power density SMPS. Compared to the next best technology this product achieves a reduction of 30 percent in both Rds on and FOM.

Excellent switching performance

Worlds lowest RDS on

RoHS compliant halogen free

MSL1 rated 2


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy