Infineon OptiMOS-TM3 N-Channel MOSFET, 45 A, 80 V N, 3-Pin TO-252 IPD135N08N3GATMA1
- RS Stock No.:
- 218-3039
- Mfr. Part No.:
- IPD135N08N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,817.50
(exc. GST)
$2,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.727 | $1,817.50 | - |
| 12500 + | $0.654 | $1,635.00 | 10% |
*price indicative
- RS Stock No.:
- 218-3039
- Mfr. Part No.:
- IPD135N08N3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS-TM3 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.5mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 79W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS-TM3 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.5mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 79W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 2.41mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 80 V N, 3-Pin TO-252 IPD135N08N3GATMA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V N, 3-Pin PG-TO-220
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V N, 3-Pin PG-TO-220 IPP086N10N3GXKSA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V N, 8-Pin PG-TDSON-8 BSZ440N10NS3GATMA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ028N04LSATMA1
