Infineon IPA N-Channel MOSFET, 9.9 A N TO-220 IPA65R650CEXKSA1
- RS Stock No.:
- 260-5116
- Mfr. Part No.:
- IPA65R650CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $13.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.626 | $13.13 | - |
| 50 - 95 | $2.356 | $11.78 | $13.50 |
| 100 - 245 | $1.85 | $9.25 | $77.60 |
| 250 - 995 | $1.814 | $9.07 | $203.00 |
| 1000 + | $1.144 | $5.72 | $1,482.00 |
*price indicative
- RS Stock No.:
- 260-5116
- Mfr. Part No.:
- IPA65R650CEXKSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.9A | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPA Type N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220