Infineon IPA N-Channel MOSFET, 13.8 A, 600 V N TO-220 IPA60R280P6XKSA1
- RS Stock No.:
- 259-1538
- Mfr. Part No.:
- IPA60R280P6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$100.95
(exc. GST)
$111.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $2.019 | $100.95 |
*price indicative
- RS Stock No.:
- 259-1538
- Mfr. Part No.:
- IPA60R280P6XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600v coolmos p6 power transistor, It is a revolutionary technology for high voltage power MOSFETs, and designed according to the super junction (SJ) principle and pioneered by Infineon technologies. It is extremely low switching and conduction, losses make switching applications even more efficient, more compact, lighter and cooler.
Increased MOSFET dv/dt ruggedness
Extremely low losses due to very low FOM Rdson Qg and Eoss
Very high commutation ruggedness
Easy to use/drive
Related links
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220 IPA60R280P6XKSA1
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
- Infineon IPA Type N-Channel MOSFET, 9.9 A N TO-220
