Infineon IPA N-Channel MOSFET, 9.9 A N TO-220 IPA65R650CEXKSA1

This image is representative of the product range

Subtotal (1 tube of 3000 units)*

$2,277.00

(exc. GST)

$2,505.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
3000 +$0.759$2,277.00

*price indicative

RS Stock No.:
260-5115
Mfr. Part No.:
IPA65R650CEXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9.9A

Package Type

TO-220

Series

IPA

Mount Type

Surface

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Very high commutation ruggedness

Easy to use or drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy