Infineon IPA N-Channel MOSFET, 16.8 A, 600 V N TO-220 IPA60R230P6XKSA1

This image is representative of the product range

Subtotal (1 tube of 50 units)*

$108.80

(exc. GST)

$119.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +$2.176$108.80

*price indicative

RS Stock No.:
259-1536
Mfr. Part No.:
IPA60R230P6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

16.8A

Maximum Drain Source Voltage Vds

600V

Series

IPA

Package Type

TO-220

Mount Type

Through Hole

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon 600v coolmos p6 power transistor, It is a revolutionary technology for high voltage power,MOSFETs, and designed according to the super junction (SJ) principle and pioneered by Infineon technologies. It is extremely low switching and conduction, losses make switching applications even more efficient, more compact, lighter and cooler.

Increased MOSFET dv/dt ruggedness

Extremely low losses due to very low FOM Rdson Qg and Eoss

Very high commutation ruggedness

Easy to use/drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy