Vishay Dual SiZF5300DT 2 N-Channel MOSFET, 125 A, 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-GE3
- RS Stock No.:
- 252-0292
- Mfr. Part No.:
- SIZF5300DT-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,025.00
(exc. GST)
$5,526.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $1.675 | $5,025.00 |
| 9000 + | $1.628 | $4,884.00 |
*price indicative
- RS Stock No.:
- 252-0292
- Mfr. Part No.:
- SIZF5300DT-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 125A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAIR 3 x 3FS | |
| Series | SiZF5300DT | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.00351Ω | |
| Maximum Power Dissipation Pd | 56.8W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.5nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Height | 3.3mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 125A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAIR 3 x 3FS | ||
Series SiZF5300DT | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.00351Ω | ||
Maximum Power Dissipation Pd 56.8W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.5nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Height 3.3mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- Vishay Dual SiZF5300DT 2 Type N-Channel MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-GE3
- Vishay TrenchFET Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3
- Vishay Dual 2 Type N-Channel Dual N-Channel 30 V (D-S) MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS
- Vishay Dual 2 Type N-Channel Dual N-Channel 30 V (D-S) MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3
- Vishay SIZF5302DT Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-UE3
- Vishay SIZF456LDT Dual N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3FS SIZF456LDT-T1-UE3
- Vishay Dual SiZ340ADT 2 Type N-Channel MOSFET 30 V Enhancement, 9-Pin PowerPAIR 3 x 3
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S
