Vishay Dual SiZF5300DT 2 N-Channel MOSFET, 125 A, 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.79

(exc. GST)

$25.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$4.558$22.79
50 - 95$4.098$20.49
100 - 245$3.692$18.46
250 - 995$3.328$16.64
1000 +$2.992$14.96

*price indicative

Packaging Options:
RS Stock No.:
252-0293
Mfr. Part No.:
SIZF5300DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

125A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAIR 3 x 3FS

Series

SiZF5300DT

Mount Type

Surface

Pin Count

12

Maximum Drain Source Resistance Rds

0.00351Ω

Typical Gate Charge Qg @ Vgs

9.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

56.8W

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Length

3.3mm

Height

3.3mm

Width

3.3mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The Field-Effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Symmetric dual N-channel

Flip chip technology optimal thermal design

High side and low side MOSFETs form optimized

Combination for 50 % duty cycle

Optimized RDS - Qg and RDS - Qgd FOM elevates efficiency

For high frequency swi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy