Vishay Dual SiZ270DT 2 N-Channel MOSFET, 19.1 A, 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ270DT-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-7263
Mfr. Part No.:
SIZ270DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19.1A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAIR 3 x 3S

Series

SiZ270DT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0377Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

13.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

33W

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Height

750μm

Length

3.3mm

Standards/Approvals

No

Width

3.3mm

Number of Elements per Chip

2

Automotive Standard

No

The Vishay Dual N-Channel 100 V (D-S) MOSFETs is an integrated MOSFET half bridge power stage and has a optimized Qgs/Qgs ratio improves switching characteristics.

100 % Rg and UIS tested

TrenchFET Gen IV power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy