Vishay Dual SiZ340ADT 2 N-Channel MOSFET, 69.7 A, 30 V Enhancement, 9-Pin PowerPAIR 3 x 3 SiZ340ADT-T1-GE3
- RS Stock No.:
- 204-7212
- Mfr. Part No.:
- SiZ340ADT-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-7212
- Mfr. Part No.:
- SiZ340ADT-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 69.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SiZ340ADT | |
| Package Type | PowerPAIR 3 x 3 | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 0.0094Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 31W | |
| Typical Gate Charge Qg @ Vgs | 8.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 69.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SiZ340ADT | ||
Package Type PowerPAIR 3 x 3 | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 0.0094Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 31W | ||
Typical Gate Charge Qg @ Vgs 8.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay Dual N-Channel 30 V (D-S) MOSFETs is a PowerPAIR integrated half-bridge MOSFET power stage.
TrenchFET Gen IV power MOSFET
100 % Rg and UIS tested
Related links
- Vishay Dual SiZ340ADT 2 Type N-Channel MOSFET 30 V Enhancement, 9-Pin PowerPAIR 3 x 3 SiZ340ADT-T1-GE3
- Vishay Dual SiZF5300DT 2 Type N-Channel MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAIR 3 x 3FDC
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S
