Vishay Type N-Channel MOSFET, 8.9 A, 80 V PowerPAIR 3 x 3S SIZ260DT-T1-GE3
- RS Stock No.:
- 256-7437
- Mfr. Part No.:
- SIZ260DT-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,975 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.744 | $13.72 |
| 50 - 95 | $2.65 | $13.25 |
| 100 - 245 | $2.246 | $11.23 |
| 250 - 995 | $2.20 | $11.00 |
| 1000 + | $1.602 | $8.01 |
*price indicative
- RS Stock No.:
- 256-7437
- Mfr. Part No.:
- SIZ260DT-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.9A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAIR 3 x 3S | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.9A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAIR 3 x 3S | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor dual N-channel 80 V (D-S) mosfets its optimized Qgs, Qgs ratio improves switching characteristics and applications POL, synchronous buck converter, telecom DC, DC, resonant converters, motor drive control.
TrenchFET gen IV power mosfets
100 % Rg and UIS tested
Integrated mosfet half bridge power stage
Related links
- Vishay Type N-Channel MOSFET 80 V PowerPAIR 3 x 3S
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual SiZ270DT 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ270DT-T1-GE3
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ240DT-T1-GE3
