onsemi NTH N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 3-Pin TO-247 NTHL060N065SC1
- RS Stock No.:
- 248-5820
- Mfr. Part No.:
- NTHL060N065SC1
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5820
- Mfr. Part No.:
- NTHL060N065SC1
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 117W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 117W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, TO-247-3L
The ON Semiconductor Silicon Carbide (SiC) MOSFET is a N channel MOSFET with 650 V drain to source voltage and 176 W power dissipation, TO247-3L packaging and this device is Halide free and RoHS compliant with exemption 7a, Pb−Free 2LI.
Ultra low gate charge 74 nC
Low capacitance 133 pF
100 percent avalanche tested
Temperature 175°C
RDS(on) 44 mohm
Related links
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL025N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L040N120SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L060N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L025N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTHL015N065SC1
