onsemi NTH N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 3-Pin TO-247 NTHL025N065SC1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.90

(exc. GST)

$26.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$23.90
2 - 4$22.70
5 - 9$21.57
10 - 14$20.51
15 +$19.48

*price indicative

Packaging Options:
RS Stock No.:
248-5818
Mfr. Part No.:
NTHL025N065SC1
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Series

NTH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

164nC

Maximum Power Dissipation Pd

117W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, TO-247-3L


The ON Semiconductor Silicon Carbide (SiC) MOSFET is a N channel MOSFET with 650 V drain to source voltage and 348 W power dissipation, TO247-3L packaging and this device is Halide free and RoHS compliant with exemption 7a, Pb−Free 2LI.

Ultra Low Gate Charge 164 nC

Low capacitance 278 pF

100 percent avalanche tested

Temperature 175°C

RDS(on) 19 mohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy