onsemi NTH N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 4-Pin TO-247
- RS Stock No.:
- 202-5698
- Mfr. Part No.:
- NTH4L040N120SC1
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5698
- Mfr. Part No.:
- NTH4L040N120SC1
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Forward Voltage Vf | 3.7V | |
| Maximum Power Dissipation Pd | 319W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 15.8mm | |
| Width | 5.2mm | |
| Height | 22.74mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Forward Voltage Vf 3.7V | ||
Maximum Power Dissipation Pd 319W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 15.8mm | ||
Width 5.2mm | ||
Height 22.74mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 29 Ampere and 1200 Volts. It can be used in uninterruptible power supply, Boost inverter, Industrial Motor Drive, PV Charger.
40mO drain to source on resistance
Ultra low gate charge
100% avalanche tested
Pb free
RoHS compliant
Related links
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L040N120SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L060N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL060N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL025N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L025N065SC1
