onsemi NTH N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin TO-247 NTH4L025N065SC1
- RS Stock No.:
- 254-7670
- Mfr. Part No.:
- NTH4L025N065SC1
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$30.09
(exc. GST)
$33.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 440 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.09 | - |
| 10 - 99 | $27.74 | 7% |
| 100 - 249 | $26.50 | 11% |
| 250 - 349 | $23.69 | 21% |
| 350 + | $23.23 | 22% |
*price indicative
- RS Stock No.:
- 254-7670
- Mfr. Part No.:
- NTH4L025N065SC1
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 164nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 117W | |
| Forward Voltage Vf | 4.5V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS with exemption 7a, Pb-Free 2LI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 164nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 117W | ||
Forward Voltage Vf 4.5V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS with exemption 7a, Pb-Free 2LI | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, TO247−4L
Related links
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTHL015N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L075N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL060N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 NTHL025N065SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NTH4L040N120SC1
