Microchip MSC040SMA120B N-Channel MOSFET, 46 A, 1.2 kV TO-247
- RS Stock No.:
- 241-9264
- Mfr. Part No.:
- MSC040SMA120B
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9264
- Mfr. Part No.:
- MSC040SMA120B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | MSC040SMA120B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series MSC040SMA120B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
- RS Stock No. 2410744
- Mfr. Part No. NTHL045N065SC1
Each
$18.97
- RS Stock No. 2410744P
- Mfr. Part No. NTHL045N065SC1
Each (Supplied in a Tube)
$18.97
- RS Stock No. 0723576
- Mfr. Part No. MSC080SMB120B4N
Each
$14.96
- RS Stock No. 0723571
- Mfr. Part No. MSC030SMB120B4N
Each
$27.76
Related links
- Microchip MSC040SMA120B Type N-Channel MOSFET 1200 V TO-247 MSC040SMA120B
- Microchip MSC080SMA120B Type N-Channel MOSFET 1200 V TO-247
- Microchip MSC080SMA120B Type N-Channel MOSFET 1200 V TO-247 MSC080SMA120B
- Vishay Type N 46 A 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay IRFP260 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP260PBF
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3HF
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R039M1HXKSA1
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3F











